Image is representational - see mfr. specs

DSC1123CI2-333.3333

Microchip Technology

Oscillator MEMS 333.3333MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 333.3333MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1123CI23333333
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1123CI2-333.3333
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Minimum Operating Supply Voltage:
    2.25 V
  • Load Capacitance:
    N/A
  • Maximum Symmetry:
    52 %
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Frequency Stability:
    ±25 ppm
  • Family:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
  • Mounting:
    Surface Mount
  • Dimension:
    3.2 x 2.5 x 0.838798mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.18
100
$2.00
250
$1.92
500
$1.89
1,000
$1.80
2,500
$1.78
5,000
$1.75
7,500 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!