Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1123CI2-100.0000T

Oscillator MEMS 100MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator MEMS 100MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Search Keywords: DSC1123CI21000000T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSC1123CI2-100.0000T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Frequency Aging: ±5 ppm/(1st) Year
Frequency Stability: ±25 ppm
Maximum Symmetry: 52 %
Mounting: Surface Mount
Maximum Operating Supply Voltage: 3.6 V
Minimum Operating Supply Voltage: 2.25 V
Dimension: 3.2 x 2.5 x 0.838798mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1123CI2-100.0000T RoHS compliant?
Yes, DSC1123CI2-100.0000T is RoHS compliant.
What is the lead time for DSC1123CI2-100.0000T?
The standard lead time for DSC1123CI2-100.0000T is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 2/8/27
Minimum Order Quantity:
250
34 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.32
500
$1.30
1,000
$1.23
3,000
$1.19
5,000
$1.18
8,000
$1.17
10,000
$1.16
15,000 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!