Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1123BI5-156.2500T

Oscillator MEMS 156.25MHz A±10ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator MEMS 156.25MHz A±10ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD T/R
Search Keywords: DSC1123BI51562500T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1123BI5-156.2500T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Frequency Stability:
    ±10 ppm
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    2.25 V
  • Mounting:
    Surface Mount
  • Maximum Symmetry:
    52 %
  • Load Capacitance:
    N/A
  • Dimension:
    5 x 3.28798mmmm
  • Maximum Operating Supply Voltage:
    3.63 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1123BI5-156.2500T RoHS compliant?
Yes, DSC1123BI5-156.2500T is RoHS compliant.
What is the lead time for DSC1123BI5-156.2500T?
The standard lead time for DSC1123BI5-156.2500T is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
250
$4.63
500
$2.85
750
$2.25
1,000 +
$2.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!