- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1123AI5-135.0000
DSC1123AI5-135.0000
Microchip Technology
Oscillator MEMS 135MHz A±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 135MHz A±10ppm (Stability) 15pF LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD Tube
Search Keywords: DSC1123AI51350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1123AI5-135.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Surface Mount
-
Frequency Aging:±5 ppm/(1st) Year
-
Family:N/A
-
Frequency Stability:±10 ppm
-
Load Capacitance:15 pF
-
Maximum Symmetry:52 %
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Operating Supply Voltage:3.6 V
-
Dimension:7 x 5 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.79
100
$2.56
250
$2.46
500
$2.40
1,000
$2.31
2,500
$2.30
5,000
$2.28
7,500 +
$2.25
Click for Quote
Log in
to unlock special pricing