- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1123AI2-062.5000T
DSC1123AI2-062.5000T
Microchip Technology
Oscillator MEMS 62.5MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 62.5MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN EP SMD T/R
Search Keywords: DSC1123AI20625000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1123AI2-062.5000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Minimum Operating Supply Voltage:2.25 V
-
Family:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Maximum Operating Supply Voltage:3.6 V
-
Mounting:Surface Mount
-
Maximum Symmetry:52 %
-
Frequency Stability:±25 ppm
-
Load Capacitance:N/A
-
Dimension:7 x 5 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$2.76
500
$1.70
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing