- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1122BI2-114.2850
DSC1122BI2-114.2850
Microchip Technology
Oscillator MEMS 114.285MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 114.285MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Search Keywords: DSC1122BI21142850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1122BI2-114.2850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Maximum Symmetry:52 %
-
Maximum Operating Supply Voltage:3.6 V
-
Frequency Stability:±25 ppm
-
Minimum Operating Supply Voltage:2.25 V
-
Dimension:5 x 3.2 mm
-
Load Capacitance:N/A
-
Mounting:Surface Mount
-
Family:N/A
-
Frequency Aging:±5 ppm/(1st) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$1.51
100
$1.38
250
$1.33
500
$1.31
1,000
$1.25
2,500
$1.23
5,000 +
$1.21
Click for Quote
Log in
to unlock special pricing