Image is representational - see mfr. specs

DSC1121NL1-025.0000

Microchip Technology

CMOS Oscillator - 25 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
CMOS Oscillator - 25 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C
Search Keywords: DSC1121NL10250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1121NL1-025.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Minimum Operating Supply Voltage:
    2.25 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Operating Supply Voltage:
    3.6 V
  • Family:
    N/A
  • Maximum Symmetry:
    55 %
  • Mounting:
    Surface Mount
  • Load Capacitance:
    N/A
  • Frequency Stability:
    ±50 ppm
  • Dimension:
    7 x 5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.05
50
$0.99
100
$0.94
200 +
$0.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!