- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1121DI1-026.6000
DSC1121DI1-026.6000
Microchip Technology
CMOS Oscillator - 26.6 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Oscillator - 26.6 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Search Keywords: DSC1121DI10266000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1121DI1-026.6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Load Capacitance:15 pF
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:2.5 x 2 x 0.83 mm
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Symmetry:55 %
-
Frequency Stability:±50 ppm
-
Family:N/A
-
Mounting:Surface Mount
-
Maximum Operating Supply Voltage:3.6 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$0.776
250
$0.712
500
$0.702
1,000
$0.675
2,500
$0.642
5,000 +
$0.632
Click for Quote
Log in
to unlock special pricing