Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1121CI2-066.6660

CMOS Oscillator - 66.666 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CMOS Oscillator - 66.666 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Search Keywords: DSC1121CI20666660
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1121CI2-066.6660
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    3.2 x 2.5 x 0.83 mm
  • Maximum Symmetry:
    55 %
  • Mounting:
    Surface Mount
  • Frequency Stability:
    ±25 ppm
  • Load Capacitance:
    15 pF
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Operating Supply Voltage:
    3.6 V
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    2.25 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1121CI2-066.6660 RoHS compliant?
Yes, DSC1121CI2-066.6660 is RoHS compliant.
What is the lead time for DSC1121CI2-066.6660?
The standard lead time for DSC1121CI2-066.6660 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks can ship 3/9/27
Backorder
Price (USD)
Qty
Unit Price
25
$0.851
250
$0.781
500
$0.770
1,000
$0.740
2,500
$0.704
5,000
$0.702
7,500
$0.700
10,000 +
$0.695
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!