Image is representational - see mfr. specs

DSC1121BI2-025.0007

Microchip Technology

CMOS Oscillator - 25.0007 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
CMOS Oscillator - 25.0007 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C
Search Keywords: DSC1121BI20250007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1121BI2-025.0007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Maximum Operating Supply Voltage:
    3.6 V
  • Frequency Stability:
    ±25 ppm
  • Family:
    N/A
  • Mounting:
    Surface Mount
  • Maximum Symmetry:
    55 %
  • Load Capacitance:
    15 pF
  • Minimum Operating Supply Voltage:
    2.25 V
  • Dimension:
    5 x 3.2 mm
  • Frequency Aging:
    ±5 ppm/(1st) Year
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 9/3/26
Backorder
Price (USD)
Qty
Unit Price
25
$0.925
250
$0.849
500
$0.838
1,000
$0.805
2,500
$0.765
5,000
$0.764
7,500
$0.762
10,000 +
$0.756
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!