- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1121BI2-012.2880
DSC1121BI2-012.2880
Microchip Technology
CMOS Oscillator - 12.288 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Oscillator - 12.288 MHz ±25ppm - Output Enable - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C
Search Keywords: DSC1121BI20122880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1121BI2-012.2880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Load Capacitance:15 pF
-
Frequency Stability:±25 ppm
-
Dimension:5 x 3.2 mm
-
Frequency Aging:±5 ppm/(1st) Year
-
Maximum Operating Supply Voltage:3.6 V
-
Mounting:Surface Mount
-
Family:N/A
-
Maximum Symmetry:55 %
-
Minimum Operating Supply Voltage:2.25 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$0.925
250
$0.849
500
$0.838
1,000
$0.805
2,500
$0.765
5,000
$0.764
7,500
$0.762
10,000 +
$0.756
Click for Quote
Log in
to unlock special pricing