Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1103DI2-200.0000

Oscillator MEMS 200MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator MEMS 200MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1103DI22000000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSC1103DI2-200.0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Frequency Aging: ±5 ppm/(1st) Year
Maximum Symmetry: 52 %
Minimum Operating Supply Voltage: 2.25 V
Frequency Stability: ±25 ppm
Maximum Operating Supply Voltage: 3.6 V
Mounting: Surface Mount
Dimension: 2.5 x 2 x 0.838798mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1103DI2-200.0000 RoHS compliant?
Yes, DSC1103DI2-200.0000 is RoHS compliant.
What is the lead time for DSC1103DI2-200.0000?
The standard lead time for DSC1103DI2-200.0000 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately Buy all 25 in-stock or the regular minimum order quantity of 140
Stock lot only:
25
Minimum Order Quantity:
140
Order Increment:
140
30 Weeks can ship 6/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.947
140
$1.770
280
$1.700
560
$1.680
1,120
$1.590
2,520
$1.580
5,040
$1.570
7,560
$1.560
10,080 +
$1.550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!