- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1103CI5-300.0000
DSC1103CI5-300.0000
Microchip Technology
Oscillator MEMS 300MHz A±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 300MHz A±10ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube
Search Keywords: DSC1103CI53000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1103CI5-300.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Frequency Aging:±5 ppm/(1st) Year
-
Frequency Stability:±10 ppm
-
Load Capacitance:N/A
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Symmetry:52 %
-
Mounting:Surface Mount
-
Family:N/A
-
Maximum Operating Supply Voltage:3.63 V
-
Dimension:3.2 x 2.5 x 0.838798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$3.06
50
$2.81
110
$2.80
330
$2.66
550
$2.53
1,100
$2.52
2,530
$2.50
5,060 +
$2.47
Click for Quote
Log in
to unlock special pricing