- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1103CI1-200.0000
Microchip Technology
DSC1103CI1-200.0000
The DSC1103CI1-200.0000 is a 200.0000 MHz silicon MEMS-based, low-jitter precision LVDS oscillator.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1103CI1-200.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
110 -
Maximum Operating Supply Voltage:3.6 V
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Symmetry:52 %
-
Mounting:Surface Mount
-
Frequency Stability:±50 ppm
-
Family:N/A
-
Load Capacitance:15 pF
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:3.2 x 2.5 x 0.838798mmmm