- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1103BI2-135.0000
DSC1103BI2-135.0000
Microchip Technology
Oscillator MEMS 135MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 135MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
Search Keywords: DSC1103BI21350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1103BI2-135.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Load Capacitance:N/A
-
Maximum Symmetry:52 %
-
Maximum Operating Supply Voltage:3.6 V
-
Mounting:Surface Mount
-
Frequency Stability:±25 ppm
-
Family:N/A
-
Minimum Operating Supply Voltage:2.25 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:5 x 3.28798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
72
Order Increment:
72
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
72
$1.62
144
$1.58
288
$1.51
504
$1.49
1,008
$1.42
2,520
$1.41
5,040
$1.40
7,560 +
$1.39
Click for Quote
Log in
to unlock special pricing