- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1103BI2-100.0000T
DSC1103BI2-100.0000T
Microchip Technology
Oscillator MEMS 100MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 100MHz A±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin CDFN SMD T/R
Search Keywords: DSC1103BI21000000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1103BI2-100.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Load Capacitance:N/A
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Symmetry:52 %
-
Frequency Aging:±5 ppm/(1st) Year
-
Frequency Stability:±25 ppm
-
Mounting:Surface Mount
-
Dimension:5 x 3.28798mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
250
$2.63
500
$1.62
750
$1.28
1,000 +
$1.25
Click for Quote
Log in
to unlock special pricing