- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1102CI5-150.0000T
DSC1102CI5-150.0000T
Microchip Technology
Oscillator MEMS 150MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 150MHz ±10ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin VDFN SMD T/R
Search Keywords: DSC1102CI51500000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1102CI5-150.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Frequency Aging:±5 ppm/(1st) Year
-
Family:N/A
-
Frequency Stability:±10 ppm
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Symmetry:52 %
-
Maximum Operating Supply Voltage:3.6 V
-
Load Capacitance:N/A
-
Dimension:3.2 x 2.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$4.37
500
$2.69
750
$2.13
1,000 +
$2.09
Click for Quote
Log in
to unlock special pricing