- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1102BI2-153.6000
Microchip Technology
DSC1102BI2-153.6000
Oscillator MEMS 153.6MHz ±25ppm (Stability) LVPECL 52% 2.5V/3.3V 6-Pin CDFN SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1102BI2-153.6000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Frequency Stability:±25 ppm
-
Dimension:5 x 3.2 mm
-
Maximum Symmetry:52 %
-
Mounting:Surface Mount
-
Frequency Aging:±5 ppm/(1st) Year
-
Load Capacitance:N/A
-
Minimum Operating Supply Voltage:2.25 V
-
Family:N/A
-
Maximum Operating Supply Voltage:3.6 V