- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1101DM1-012.0000
DSC1101DM1-012.0000
Microchip Technology
CMOS Oscillator - 12 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Oscillator - 12 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Search Keywords: DSC1101DM10120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1101DM1-012.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Dimension:2.5 x 2 x 0.83 mm
-
Maximum Operating Supply Voltage:3.6 V
-
Frequency Stability:±50 ppm
-
Maximum Symmetry:55 %
-
Family:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Load Capacitance:15 pF
-
Mounting:Surface Mount
-
Minimum Operating Supply Voltage:2.25 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
140
Order Increment:
140
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
140
$1.000
280
$0.997
560
$0.986
1,120
$0.936
2,520
$0.901
5,040
$0.899
7,560
$0.890
10,080 +
$0.888
Click for Quote
Log in
to unlock special pricing