- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1101CM1-075.0000
DSC1101CM1-075.0000
Microchip Technology
CMOS Oscillator - 75 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Oscillator - 75 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –55°C to +125°C
Search Keywords: DSC1101CM10750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1101CM1-075.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Maximum Operating Supply Voltage:3.6 V
-
Family:N/A
-
Mounting:Surface Mount
-
Frequency Stability:±50 ppm
-
Load Capacitance:15 pF
-
Maximum Symmetry:55 %
-
Minimum Operating Supply Voltage:2.25 V
-
Dimension:3.2 x 2.5 x 0.83 mm
-
Frequency Aging:±5 ppm/(1st) Year
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
165
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
165
$1.50
330
$1.14
495
$1.06
660 +
$1.04
Click for Quote
Log in
to unlock special pricing