Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1101CL5-014.7456

CMOS Oscillator - 14.7456 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
CMOS Oscillator - 14.7456 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +105°C
Search Keywords: DSC1101CL50147456
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSC1101CL5-014.7456
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 110
Minimum Operating Supply Voltage: 2.25 V
Dimension: 3.2 x 2.5 x 0.83 mm
Maximum Operating Supply Voltage: 3.6 V
Mounting: Surface Mount
Frequency Aging: ±5 ppm/(1st) Year
Maximum Symmetry: 55 %
Frequency Stability: ±10 ppm
Load Capacitance: 15 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1101CL5-014.7456 RoHS compliant?
Yes, DSC1101CL5-014.7456 is RoHS compliant.
What is the lead time for DSC1101CL5-014.7456?
The standard lead time for DSC1101CL5-014.7456 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
30 Weeks can ship 6/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
110
$1.38
330
$1.33
550
$1.31
1,100
$1.25
2,530
$1.24
5,060
$1.23
7,590
$1.22
10,010 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!