- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1101CI5-025.0000
DSC1101CI5-025.0000
Microchip Technology
CMOS Oscillator - 25 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Oscillator - 25 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Search Keywords: DSC1101CI50250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1101CI5-025.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Family:N/A
-
Minimum Operating Supply Voltage:2.25 V
-
Maximum Operating Supply Voltage:3.6 V
-
Frequency Stability:±10 ppm
-
Mounting:Surface Mount
-
Maximum Symmetry:55 %
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:3.2 x 2.5 x 0.83 mm
-
Load Capacitance:15 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
138
$1.82
275
$1.38
413
$1.29
550 +
$1.26
Click for Quote
Log in
to unlock special pricing