- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1101CI1-025.0000
DSC1101CI1-025.0000
Microchip Technology
CMOS Oscillator - 25 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Oscillator - 25 MHz ±50ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead VDFN - –40°C to +85°C
Search Keywords: DSC1101CI10250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1101CI1-025.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Dimension:3.2 x 2.5 x 0.83 mm
-
Minimum Operating Supply Voltage:2.25 V
-
Load Capacitance:15 pF
-
Family:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Maximum Symmetry:55 %
-
Mounting:Surface Mount
-
Frequency Aging:±5 ppm/(1st) Year
-
Frequency Stability:±50 ppm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
110
Order Increment:
110
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
110
$0.771
330
$0.740
550
$0.730
1,100
$0.701
2,530
$0.667
5,060
$0.665
7,590
$0.663
10,010 +
$0.659
Click for Quote
Log in
to unlock special pricing