- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1101BI5-133.0000
DSC1101BI5-133.0000
Microchip Technology
CMOS Oscillator - 133 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
CMOS Oscillator - 133 MHz ±10ppm - Output Enable w/Standby - 2.25 to 3.6V - 6-lead CDFN - –40°C to +85°C
Search Keywords: DSC1101BI51330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1101BI5-133.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Mounting:Surface Mount
-
Maximum Symmetry:55 %
-
Dimension:5 x 3.2 mm
-
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:2.25 V
-
Load Capacitance:15 pF
-
Maximum Operating Supply Voltage:3.6 V
-
Family:N/A
-
Frequency Stability:±10 ppm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
126
$2.17
252
$1.64
378
$1.53
504 +
$1.50
Click for Quote
Log in
to unlock special pricing