Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1004DI2-072.0000T

Oscillator MEMS 72MHz A±25ppm (Stability) 40pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin DFN SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Oscillator MEMS 72MHz A±25ppm (Stability) 40pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin DFN SMD T/R
Search Keywords: DSC1004DI20720000T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1004DI2-072.0000T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Surface Mount
  • Dimension:
    2.5 x 2 x 0.858798mm(Max)mm
  • Frequency Stability:
    ±25 ppm
  • Family:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
  • Minimum Operating Supply Voltage:
    1.7 V
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Symmetry:
    55 %
  • Load Capacitance:
    40 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1004DI2-072.0000T RoHS compliant?
Yes, DSC1004DI2-072.0000T is RoHS compliant.
What is the lead time for DSC1004DI2-072.0000T?
The standard lead time for DSC1004DI2-072.0000T is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
88 can ship
MOQ for out of Stock Qty:
250
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.100
250
$1.000
500
$0.750
750
$0.700
1,000 +
$0.686
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!