- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001DL5-050.0000
Microchip Technology
DSC1001DL5-050.0000
Oscillator MEMS 50MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | DSC1001DL5-050.0000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Dimension: | 2.5 x 2 mm |
| Frequency Aging: | ±5 ppm/(1st) Year |
| Load Capacitance: | 15 pF |
| Minimum Operating Supply Voltage: | 1.7 V |
| Mounting: | Surface Mount |
| Maximum Symmetry: | 55 % |
| Frequency Stability: | ±10 ppm |
| Maximum Operating Supply Voltage: | 3.6 V |