- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001DL5-026.0000
Microchip Technology
DSC1001DL5-026.0000
Oscillator MEMS 26MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 26MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001DL50260000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001DL5-026.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Surface Mount
-
Load Capacitance:15 pF
-
Dimension:2.5 x 2 mm
-
Maximum Symmetry:55 %
-
Family:N/A
-
Minimum Operating Supply Voltage:1.7 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Maximum Operating Supply Voltage:3.6 V
-
Frequency Stability:±10 ppm
Product Guides
+
Frequently Asked Questions
Is DSC1001DL5-026.0000 RoHS compliant?
Yes, DSC1001DL5-026.0000 is RoHS compliant.
What is the lead time for DSC1001DL5-026.0000?
The standard lead time for DSC1001DL5-026.0000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
On Order:
420
can ship 5/10/27
Minimum Order Quantity:
25
Order Increment:
25
34 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
25
$1.34
100
$1.29
250
$1.23
500
$1.22
1,000
$1.15
2,500
$1.11
5,000
$1.10
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT