help desk software
Image is representational - see mfr. specs

DSC1001DL5-025.0000

Microchip Technology

Oscillator MEMS 25MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator MEMS 25MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001DL50250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001DL5-025.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • Maximum Symmetry:
    55 %
  • Maximum Operating Supply Voltage:
    3.6 V
  • Dimension:
    2.5 x 2 mm
  • Family:
    N/A
  • Mounting:
    Surface Mount
  • Load Capacitance:
    15 pF
  • Frequency Stability:
    ±10 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Minimum Operating Supply Voltage:
    1.7 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Can Ship immediately
Manufacturer Stock:
140 can ship
Minimum Order:
140
Order Increment:
140
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
140
$1.033
280
$1.018
560
$1.002
1,120
$0.984
2,520 +
$0.970
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5