- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001DL5-024.0000T
DSC1001DL5-024.0000T
Microchip Technology
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 24MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords: DSC1001DL50240000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001DL5-024.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Supply Voltage:3.6 V
-
Minimum Operating Supply Voltage:1.7 V
-
Load Capacitance:15 pF
-
Maximum Symmetry:55 %
-
Family:N/A
-
Mounting:Surface Mount
-
Frequency Stability:±10 ppm
-
Frequency Aging:±5 ppm/(1st) Year
-
Dimension:2.5 x 2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
250
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$1.16
500
$1.13
1,000
$1.12
3,000
$1.11
5,000
$1.10
8,000
$1.09
10,000
$1.08
15,000 +
$1.07
Click for Quote
Log in
to unlock special pricing