- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001DI5-133.3330
Microchip Technology
DSC1001DI5-133.3330
Oscillator MEMS 133.333MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 133.333MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001DI51333330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001DI5-133.3330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Frequency Stability:±10 ppm
-
Maximum Symmetry:55 %
-
Maximum Operating Supply Voltage:3.6 V
-
Dimension:2.5 x 2 mm
-
Load Capacitance:15 pF
-
Minimum Operating Supply Voltage:1.7 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Mounting:Surface Mount
-
Family:N/A
Product Guides
+
Frequently Asked Questions
Is DSC1001DI5-133.3330 RoHS compliant?
Yes, DSC1001DI5-133.3330 is RoHS compliant.
What is the lead time for DSC1001DI5-133.3330?
The standard lead time for DSC1001DI5-133.3330 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
25
$1.33
50
$1.26
100
$1.20
200 +
$1.14
Click for Quote
Log in
to unlock special pricing