Image is representational - see mfr. specs

DSC1001DI5-025.0000

Microchip Technology

Oscillator - MEMS Base Resonator - 25 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±10ppm - 4-SMD, No Lead - 110/Tube.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Oscillator - MEMS Base Resonator - 25 MHz - CMOS Output - 6.3mA, 1.8 to 3.3V Supply - ±10ppm - 4-SMD, No Lead - 110/Tube.
Search Keywords: DSC1001DI50250000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001DI5-025.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 25
On Order:
700   can ship 8/12/26
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.662
25
$2.420
50
$1.900
100
$1.680
200 +
$1.560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!