Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1001DI5-022.5792

Oscillator MEMS 22.5792MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator MEMS 22.5792MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001DI50225792
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001DI5-022.5792
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    25
  • Frequency Stability:
    ±10 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Symmetry:
    55 %
  • Family:
    N/A
  • Load Capacitance:
    15 pF
  • Mounting:
    Surface Mount
  • Minimum Operating Supply Voltage:
    1.7 V
  • Dimension:
    2.5 x 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1001DI5-022.5792 RoHS compliant?
Yes, DSC1001DI5-022.5792 is RoHS compliant.
What is the lead time for DSC1001DI5-022.5792?
The standard lead time for DSC1001DI5-022.5792 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
30 Weeks can ship 5/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.982
250
$0.941
500
$0.935
1,000
$0.913
2,500
$0.897
5,000
$0.895
7,500
$0.892
10,000 +
$0.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!