- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001DI2-049.1520
Microchip Technology
DSC1001DI2-049.1520
Oscillator MEMS 49.152MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 49.152MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001DI20491520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001DI2-049.1520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Mounting:Surface Mount
-
Maximum Symmetry:55 %
-
Dimension:2.5 x 2 mm
-
Load Capacitance:15 pF
-
Frequency Stability:±25 ppm
-
Minimum Operating Supply Voltage:1.7 V
-
Frequency Aging:±5 ppm/(1st) Year
Product Guides
+
Frequently Asked Questions
Is DSC1001DI2-049.1520 RoHS compliant?
Yes, DSC1001DI2-049.1520 is RoHS compliant.
What is the lead time for DSC1001DI2-049.1520?
The standard lead time for DSC1001DI2-049.1520 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
25
$0.746
250
$0.685
500
$0.683
1,000
$0.676
2,500
$0.633
5,000
$0.631
7,500
$0.617
10,000 +
$0.616
Click for Quote
Log in
to unlock special pricing