- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001DI1-025.0000T
Microchip Technology
DSC1001DI1-025.0000T
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords: DSC1001DI10250000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001DI1-025.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Frequency Aging:±5 ppm/(1st) Year
-
Family:N/A
-
Maximum Symmetry:55 %
-
Maximum Operating Supply Voltage:3.6 V
-
Minimum Operating Supply Voltage:1.7 V
-
Load Capacitance:15 pF
-
Mounting:Surface Mount
-
Dimension:2.5 x 2 mm
-
Frequency Stability:±50 ppm
Product Guides
+
Frequently Asked Questions
Is DSC1001DI1-025.0000T RoHS compliant?
Yes, DSC1001DI1-025.0000T is RoHS compliant.
What is the lead time for DSC1001DI1-025.0000T?
The standard lead time for DSC1001DI1-025.0000T is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 10/7/26
Minimum Order Quantity:
500
24 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
500
$0.748
1,000
$0.735
3,000
$0.732
5,000
$0.730
8,000
$0.728
10,000
$0.726
15,000
$0.724
25,000 +
$0.723
Click for Quote
Log in
to unlock special pricing