Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1001DI1-025.0000

Oscillator MEMS 25MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator MEMS 25MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001DI10250000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSC1001DI1-025.0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Minimum Operating Supply Voltage: 1.7 V
Mounting: Surface Mount
Dimension: 2.5 x 2 mm
Frequency Aging: ±5 ppm/(1st) Year
Maximum Symmetry: 55 %
Load Capacitance: 15 pF
Frequency Stability: ±50 ppm
Maximum Operating Supply Voltage: 3.6 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1001DI1-025.0000 RoHS compliant?
Yes, DSC1001DI1-025.0000 is RoHS compliant.
What is the lead time for DSC1001DI1-025.0000?
The standard lead time for DSC1001DI1-025.0000 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Ships today, if you order in
On Order:
560   can ship 5/12/27
Minimum Order Quantity:
50
Order Increment:
25
35 Weeks can ship 7/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.716
250
$0.658
500
$0.656
1,000
$0.649
2,500
$0.608
5,000
$0.606
7,500
$0.593
10,000 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!