Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1001CI5-033.3300

Oscillator MEMS 33.33MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator MEMS 33.33MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001CI50333300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSC1001CI5-033.3300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 3.2 x 2.5 mm
Maximum Symmetry: 55 %
Minimum Operating Supply Voltage: 1.7 V
Maximum Operating Supply Voltage: 3.6 V
Load Capacitance: 15 pF
Frequency Aging: ±5 ppm/(1st) Year
Frequency Stability: ±10 ppm
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1001CI5-033.3300 RoHS compliant?
Yes, DSC1001CI5-033.3300 is RoHS compliant.
What is the lead time for DSC1001CI5-033.3300?
The standard lead time for DSC1001CI5-033.3300 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 845
Can Ship immediately
Manufacturer Stock:
330 can ship
Minimum Order Quantity:
25
Order Increment:
25
30 Weeks can ship 6/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.16
500
$1.15
1,000
$1.09
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!