- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001CI5-032.7680
DSC1001CI5-032.7680
Microchip Technology
Oscillator MEMS 32.768MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 32.768MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001CI50327680
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001CI5-032.7680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Surface Mount
-
Maximum Symmetry:55 %
-
Family:N/A
-
Frequency Aging:±5 ppm/(1st) Year
-
Minimum Operating Supply Voltage:1.7 V
-
Maximum Operating Supply Voltage:3.6 V
-
Frequency Stability:±10 ppm
-
Load Capacitance:15 pF
-
Dimension:3.2 x 2.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
190
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.27
250
$1.16
500
$1.15
1,000
$1.09
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing