- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001CI5-016.3840
DSC1001CI5-016.3840
Microchip Technology
Oscillator MEMS 16.384MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 16.384MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001CI50163840
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001CI5-016.3840
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Family:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Maximum Symmetry:55 %
-
Minimum Operating Supply Voltage:1.7 V
-
Load Capacitance:15 pF
-
Mounting:Surface Mount
-
Frequency Stability:±10 ppm
-
Dimension:3.2 x 2.5 mm
-
Frequency Aging:±5 ppm/(1st) Year
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
560
Can Ship immediately
Manufacturer Stock:
770
can ship
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.27
50
$1.21
100
$1.15
200 +
$1.09
Click for Quote
Log in
to unlock special pricing