Image is representational - see mfr. specs

DSC1001CI5-011.0592

Microchip Technology

Oscillator MEMS 11.0592MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
TUBE Упаковка
Certificate of Compliance Guarantee
Описание +
Oscillator MEMS 11.0592MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001CI50110592
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Microchip Technology
  • Артикул / №:
    DSC1001CI5-011.0592
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Load Capacitance:
    15 pF
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Minimum Operating Supply Voltage:
    1.7 V
  • Frequency Stability:
    ±10 ppm
  • Family:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
  • Mounting:
    Surface Mount
  • Maximum Symmetry:
    55 %
  • Dimension:
    3.2 x 2.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Minimum Order Quantity:
25
многократный:
25
16 Weeks Можно отправить 25/8/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
25
$1.27
250
$1.16
500
$1.15
1 000
$1.09
2 500
$1.05
5 000
$1.03
7 500 +
$1.02
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!