Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1001CI2-049.1520

Oscillator MEMS 49.152MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator MEMS 49.152MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001CI20491520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001CI2-049.1520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Dimension:
    3.2 x 2.5 mm
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Symmetry:
    55 %
  • Mounting:
    Surface Mount
  • Family:
    N/A
  • Load Capacitance:
    15 pF
  • Minimum Operating Supply Voltage:
    1.7 V
  • Frequency Stability:
    ±25 ppm
  • Frequency Aging:
    ±5 ppm/(1st) Year
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1001CI2-049.1520 RoHS compliant?
Yes, DSC1001CI2-049.1520 is RoHS compliant.
What is the lead time for DSC1001CI2-049.1520?
The standard lead time for DSC1001CI2-049.1520 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks can ship 3/8/27
Backorder
Price (USD)
Qty
Unit Price
25
$0.791
250
$0.726
500
$0.716
1,000
$0.688
2,500
$0.654
5,000
$0.653
7,500
$0.651
10,000 +
$0.646
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!