- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001CI2-025.0000T
DSC1001CI2-025.0000T
Microchip Technology
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Oscillator MEMS 25MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD T/R
Search Keywords: DSC1001CI20250000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001CI2-025.0000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Symmetry:55 %
-
Frequency Aging:±5 ppm/(1st) Year
-
Load Capacitance:15 pF
-
Minimum Operating Supply Voltage:1.7 V
-
Frequency Stability:±25 ppm
-
Maximum Operating Supply Voltage:3.6 V
-
Dimension:3.2 x 2.5 mm
-
Mounting:Surface Mount
-
Family:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Buy all 450 in-stock or the regular minimum order quantity of 500
Stock lot only:
450
Minimum Order Quantity:
500
16 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.6644
500
$0.6040
1,000
$0.5930
3,000
$0.5800
5,000
$0.5780
8,000
$0.5770
10,000
$0.5750
15,000
$0.5740
25,000 +
$0.5730
Click for Quote
Log in
to unlock special pricing