- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001CI1-033.3330
Microchip Technology
DSC1001CI1-033.3330
Oscillator MEMS 33.333MHz ±50ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001CI1-033.3330
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:3.2 x 2.5 mm
-
Frequency Aging:±5 ppm/(1st) Year
-
Frequency Stability:±50 ppm
-
Minimum Operating Supply Voltage:1.7 V
-
Family:N/A
-
Maximum Operating Supply Voltage:3.6 V
-
Mounting:Surface Mount
-
Maximum Symmetry:55 %
-
Load Capacitance:15 pF