Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSC1001BL2-050.0000

Oscillator MEMS 50MHz A±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Oscillator MEMS 50MHz A±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001BL20500000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSC1001BL2-050.0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Minimum Operating Supply Voltage:
    1.7 V
  • Family:
    N/A
  • Frequency Aging:
    ±5 ppm/(1st) Year
  • Maximum Symmetry:
    55 %
  • Maximum Operating Supply Voltage:
    3.6 V
  • Dimension:
    5 x 3.28798mmmm
  • Frequency Stability:
    ±25 ppm
  • Load Capacitance:
    15 pF
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSC1001BL2-050.0000 RoHS compliant?
Yes, DSC1001BL2-050.0000 is RoHS compliant.
What is the lead time for DSC1001BL2-050.0000?
The standard lead time for DSC1001BL2-050.0000 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
127 can ship
Minimum Order Quantity:
25
Order Increment:
25
24 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.000
250
$0.921
500
$0.908
1,000
$0.873
2,500
$0.830
5,000
$0.827
7,500
$0.825
10,000 +
$0.819
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!