- Home ›
- All Products›
- Oscillators & Crystals ›
- Oscillators ›
- MEMS Oscillators ›
- DSC1001BI2-040.0000
DSC1001BI2-040.0000
Microchip Technology
Oscillator MEMS 40MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Oscillator MEMS 40MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube
Search Keywords: DSC1001BI20400000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSC1001BI2-040.0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Frequency Stability:±25 ppm
-
Mounting:Surface Mount
-
Dimension:5 x 3.2 mm
-
Maximum Symmetry:55 %
-
Maximum Operating Supply Voltage:3.6 V
-
Frequency Aging:±5 ppm/(1st) Year
-
Load Capacitance:15 pF
-
Family:N/A
-
Minimum Operating Supply Voltage:1.7 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$0.866
250
$0.795
500
$0.783
1,000
$0.753
2,500
$0.716
5,000 +
$0.705
Click for Quote
Log in
to unlock special pricing