Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DN3545N8-G

Transistor MOSFET - N Channel - 450V - 200mA - 20 ohm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Transistor MOSFET - N Channel - 450V - 200mA - 20 ohm
Search Keywords: DN3545N8G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DN3545N8-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Category: Power MOSFET
Material: Si
Maximum Continuous Drain Current: 0.2 A
Family: DN3545N8
Channel Type: N
Dimension: 4.6(Max) x 2.6(Max) x 1.6(Max) mm
Channel Mode: Depletion
Maximum Drain Source Resistance: 20000@0V mOhm
Configuration: Single Dual Drain
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Product Changes +
Frequently Asked Questions
Is DN3545N8-G RoHS compliant?
Yes, DN3545N8-G is RoHS compliant.
What is the lead time for DN3545N8-G?
The standard lead time for DN3545N8-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35,500
Can Ship immediately
Manufacturer Stock:
88,690 can ship
Minimum Order Quantity:
500
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.817
2,000
$0.732
4,000
$0.730
6,000
$0.728
8,000
$0.726
10,000
$0.724
16,000
$0.723
26,000 +
$0.721
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!