- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DN3135N8-G
DN3135N8-G
Microchip Technology
Trans MOSFET N-CH Si 350V 0.135A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 350V 0.135A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: DN3135N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN3135N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Channel Type:N
-
Maximum Continuous Drain Current:0.135 A
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Family:DN3135N8
-
Material:Si
-
Category:Power MOSFET
-
Channel Mode:Depletion
-
Maximum Drain Source Resistance:35000@0V mOhm
-
Configuration:Single Dual Drain
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Manufacturer Stock:
667,110
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
500
$0.616
2,000
$0.577
4,000
$0.570
6,000
$0.556
8,000
$0.554
10,000
$0.553
16,000
$0.549
26,000 +
$0.542
Click for Quote
Log in
to unlock special pricing