- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DN2625K4-G
DN2625K4-G
Microchip Technology
Trans MOSFET N-CH Si 250V 1.1A 3-Pin(2+Tab) DPAK T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 250V 1.1A 3-Pin(2+Tab) DPAK T/R
Search Keywords: DN2625K4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN2625K4-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:DN2625K4
-
Maximum Drain Source Resistance:3500@0V mOhm
-
Maximum Continuous Drain Current:1.1 A
-
Category:N/A
-
Channel Type:N
-
Material:Si
-
Channel Mode:Depletion
-
Dimension:6.73(Max) x 6.1 x 2.39(Max) mm
-
Configuration:Single
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,659
Ships today, if you order in
Minimum Order Quantity:
250
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
250
$1.23
500
$1.22
2,000
$1.21
4,000
$1.20
6,000
$1.19
8,000
$1.18
10,000
$1.17
16,000 +
$1.16
Click for Quote
Log in
to unlock special pricing