- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DN2535N3-G
DN2535N3-G
Microchip Technology
MOSFET Housing type: TO-92 Polarity: N Variants: Depletion mode Power dissipation: 1 W
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MOSFET Housing type: TO-92 Polarity: N Variants: Depletion mode Power dissipation: 1 W
Search Keywords: DN2535N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN2535N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Buy all 15 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
15
can ship
Stock lot only:
15
Minimum Order Quantity:
25
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.6589
25
$0.5990
250
$0.5740
500
$0.5730
1,000
$0.5700
3,000
$0.5530
5,000
$0.5520
8,000
$0.5470
10,000 +
$0.5460
Click for Quote
Log in
to unlock special pricing