- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DN2470K4-G
DN2470K4-G
Microchip Technology
MOSFET Transistor - DMOS - N Channel - 170 mA - 700 V - 42 ohm - 0 V.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MOSFET Transistor - DMOS - N Channel - 170 mA - 700 V - 42 ohm - 0 V.
Search Keywords: DN2470K4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN2470K4-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Family:DN2470K4
-
Channel Type:N
-
Category:Power MOSFET
-
Maximum Drain Source Resistance:42000@0V mOhm
-
Dimension:6.73(Max) x 6.1 x 2.39(Max) mm
-
Material:N/A
-
Channel Mode:Depletion
-
Maximum Continuous Drain Current:0.17 A
-
Configuration:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
500
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.8624
500
$0.7840
2,000
$0.7160
4,000
$0.7140
6,000
$0.7120
8,000
$0.7110
10,000
$0.7070
16,000 +
$0.7060
Click for Quote
Log in
to unlock special pricing