- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- DN2450N8-G
DN2450N8-G
Microchip Technology
Trans MOSFET N-CH 500V 0.23A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH 500V 0.23A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: DN2450N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DN2450N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Channel Type:N
-
Family:DN2450N8
-
Category:Power MOSFET
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Channel Mode:Depletion
-
Maximum Drain Source Resistance:10000@0V mOhm
-
Maximum Continuous Drain Current:0.23 A
-
Material:N/A
-
Configuration:Single Dual Drain
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
17
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.980
1,000
$0.735
1,500
$0.686
2,000 +
$0.672
Click for Quote
Log in
to unlock special pricing